396-084-520-804

Heilind Number:EDA396-084-520-804
Manufacturer:EDAC
Manufacturer Number:396-084-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-520-804

Detailed Description

Enhance connectivity within your electronic devices with this robust Card Edge Connector. Designed for high-performance applications, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With two rows of copper alloy contacts, it ensures reliable power and signal transmission. The 84 positions, organized in a .125-inch pitch, offer ample connectivity options. Boasting a 3A amperage rating and an operating temperature range of -40 to 105 °C, this connector guarantees optimal performance even in demanding environments. Its straight mount orientation and convenient .2-inch row spacing make installation a breeze. Perfect for PCB applications, this connector is a vital component for seamless board-to-board connections. Trust in its quality and efficiency for all your electronic design needs.