396-084-521-201

Heilind Number:EDA396-084-521-201
Manufacturer:EDAC
Manufacturer Number:396-084-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-521-201

Detailed Description

Enhance connectivity in your electronic assemblies with this premium Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Boasting 84 positions, it accommodates multiple connections for seamless circuitry. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable solution for your PCB interconnect needs. Elevate your assembly process with this essential component, a must-have in any professional or DIY electronics toolkit.