396-084-521-204

Heilind Number:EDA396-084-521-204
Manufacturer:EDAC
Manufacturer Number:396-084-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-521-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, it offers reliable power delivery at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing accommodate precise connections, making it ideal for various applications. Boasting 84 positions, this connector facilitates complex circuitry with ease. Its straight-mount orientation and wide operating temperature range of -40 to 105 °C guarantee versatility and stability in any environment. Upgrade your setup with this essential component for seamless board-to-board PCB connections.