396-084-521-207

Heilind Number:EDA396-084-521-207
Manufacturer:EDAC
Manufacturer Number:396-084-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-521-207

Detailed Description

Enhance your circuit connections with this black Card Edge Connector, designed for seamless integration on PCBs. With a 3 A amperage rating, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches and row spacing of .2 inches, it offers efficient signal transmission across 84 positions. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Perfect for board-to-board connections, this connector is a crucial component for your electronic projects.