396-084-521-208

Heilind Number:EDA396-084-521-208
Manufacturer:EDAC
Manufacturer Number:396-084-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-521-208

Detailed Description

Enhance your circuit board connectivity with this Card Edge Connector in sleek Black. Designed for optimal performance, it features a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts, offering a total of 84 positions at a .125-inch pitch, it ensures efficient data transmission. The straight mount orientation and compact .2-inch row spacing make it easy to integrate into your PCB setup. Operating seamlessly in a wide temperature range from -40 to 105 °C, it guarantees reliability in various environments. Perfect for professional and DIY electronics projects, this connector is a must-have in your toolkit.