396-084-521-804

Heilind Number:EDA396-084-521-804
Manufacturer:EDAC
Manufacturer Number:396-084-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-521-804

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a current rating of 3 A, it ensures efficient power transmission while its Copper Alloy contacts guarantee reliable signal transfer. Boasting a dual-row design with 84 positions and a pitch of .125 inches, it offers ample connectivity options for your PCB layout. The straight mount orientation and a row spacing of .2 inches provide easy installation and optimal space utilization. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its performance and streamline your board-to-board connections with ease.