396-084-521-808

Heilind Number:EDA396-084-521-808
Manufacturer:EDAC
Manufacturer Number:396-084-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-521-808

Detailed Description

Enhance your PCB connections with this dual-row Card Edge Connector, designed for seamless board-to-board integration. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for durability and safety, it offers secure contact points with 84 positions available. The Copper Alloy contact material ensures reliable conductivity, while a low pitch of .125 inches and row spacing of .2 inches facilitate efficient signal transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation allows for easy installation, making it a valuable component in your connectivity solutions.