396-084-521-812

Heilind Number:EDA396-084-521-812
Manufacturer:EDAC
Manufacturer Number:396-084-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-521-812

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a pitch of .125 inches, with two rows and a total of 84 positions for optimal versatility. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees long-lasting reliability. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for diverse applications. Whether in straight mount orientation or for board-to-board connections, this black connector ensures efficient and secure data transmission in any environment. Explore the full potential of your electronic projects with this essential component.