396-084-521-878

Heilind Number:EDA396-084-521-878
Manufacturer:EDAC
Manufacturer Number:396-084-521-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-521-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-521-878

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With a 2-row configuration and a total of 84 positions, this connector offers ample connectivity options. The Copper Alloy contacts provide efficient power transfer, while the black color adds a sleek touch to your setup. Operating seamlessly in a temperature range of -40 to 105 °C, it guarantees consistent functionality even in challenging environments. Whether you're a DIY enthusiast or a professional in need of top-notch connectors, this product is a must-have in your arsenal. Upgrade your connectivity game and experience seamless data transmission with this Card Edge Connector.