396-084-522-201

Heilind Number:EDA396-084-522-201
Manufacturer:EDAC
Manufacturer Number:396-084-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-522-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed to streamline your electronic assembly process, this connector boasts a sleek Black color and durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows and a total of 84 copper alloy contact positions, it ensures secure and efficient signal transmission. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various industrial applications. Upgrade your PCB setup today with this essential component.