396-084-522-202

Heilind Number:EDA396-084-522-202
Manufacturer:EDAC
Manufacturer Number:396-084-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-522-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek black housing made of UL 94V-0-rated Thermoplastic Polyester, ensuring durability and safety. With a total of 84 positions spread across 2 rows, this connector offers ample room for multiple connections. The contact material, copper alloy, guarantees efficient signal transmission. Operating smoothly at temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. The 3A amperage rating, along with a pitch of .125 inches and row spacing of .2 inches, ensures reliable performance. Whether for personal projects or industrial applications, this connector is a versatile solution for your connectivity needs.