396-084-522-208

Heilind Number:EDA396-084-522-208
Manufacturer:EDAC
Manufacturer Number:396-084-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-522-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimum performance, it features a 3A amperage rating and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts and 84 positions, this connector ensures reliable data transmission. The .125-inch pitch and .2-inch row spacing offer precise alignment on your circuit board. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees stability in any environment. Perfect for high-speed data applications, this connector is a vital component for seamless board-to-board connections.