396-084-522-802

Heilind Number:EDA396-084-522-802
Manufacturer:EDAC
Manufacturer Number:396-084-522-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-522-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-522-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With two rows of contact points crafted from high-quality Copper Alloy, it offers reliable signal transmission with a current rating of 3 A. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, ideal for a wide range of applications. Boasting 84 positions, this connector provides ample connectivity options for your projects. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in our connector for efficient and secure PCB connectivity solutions.