396-084-522-803

Heilind Number:EDA396-084-522-803
Manufacturer:EDAC
Manufacturer Number:396-084-522-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-522-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-522-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With two rows and a total of 84 positions, it offers ample connection options for your electronic devices. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its .125-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. Trust in this component's straight mount orientation for a secure and stable connection every time. Elevate your PCB design with this essential connector, a must-have in the world of electronics.