396-084-522-807

Heilind Number:EDA396-084-522-807
Manufacturer:EDAC
Manufacturer Number:396-084-522-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-522-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-522-807

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for maximum durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a current rating of 3 A, it offers efficient power transfer for your electronic devices. The dual-row design with 84 positions allows for seamless board-to-board connections, while the copper alloy contacts and .125-inch pitch guarantee secure and low-resistance mating. Engineered for easy integration, its straight mount orientation and .2-inch row spacing provide convenience during assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for a wide range of applications in the electronics industry. Elevate your connectivity experience with this essential component.