396-084-522-858

Heilind Number:EDA396-084-522-858
Manufacturer:EDAC
Manufacturer Number:396-084-522-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-522-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-522-858

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power transmission. With a 3A amperage rating and operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Boasting two rows of 84 positions each, with a pitch of .125 in and row spacing of .2 in, it enables efficient board-to-board connections. The straight mount orientation further simplifies installation. Trust in this connector for secure and efficient PCB connectivity in your projects.