396-084-526-207

Heilind Number:EDA396-084-526-207
Manufacturer:EDAC
Manufacturer Number:396-084-526-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-526-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-526-207

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for reliable power transmission, it features a robust UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 3 A amperage capacity and copper alloy contact material, it ensures efficient signal flow. The connector's double row configuration, with 84 positions and a pitch of .125 inches, allows for seamless board-to-board connections. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for optimal connectivity and performance.