396-084-526-802

Heilind Number:EDA396-084-526-802
Manufacturer:EDAC
Manufacturer Number:396-084-526-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-526-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-526-802

Detailed Description

Enhance connectivity with this essential Card Edge Connector, designed for seamless integration in your PCB projects. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a dual-row layout and a high contact density of 84 positions, it allows for efficient signal transmission. The contact material, Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Ideal for straight mounting orientation, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Elevate your connectivity solutions with this essential component.