396-084-526-804

Heilind Number:EDA396-084-526-804
Manufacturer:EDAC
Manufacturer Number:396-084-526-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-526-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-526-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and essential component for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector guarantees both longevity and style. Featuring two rows of 84 copper alloy contacts with a pitch of .125 inches, it ensures efficient data transfer and power distribution. With a current rating of 3 A and an operating temperature range of -40 to 105°C, this connector is suitable for various environments and applications. Its straight mount orientation and row spacing of .2 inches offer easy and secure installation on your PCB. Upgrade your electronic projects with this high-quality connector, a must-have in any connector toolkit.