396-084-526-808

Heilind Number:EDA396-084-526-808
Manufacturer:EDAC
Manufacturer Number:396-084-526-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-526-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-526-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a sleek black finish and is constructed from UL 94V-0 Thermoplastic Polyester for optimal durability. With a 3A amperage rating and Copper Alloy contact material, it ensures reliable power transmission. Featuring two rows with a total of 84 positions, and a .125-inch pitch, it offers precise and efficient board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility in various environments. Trust in this connector for seamless and secure electronic connections.