396-084-526-812

Heilind Number:EDA396-084-526-812
Manufacturer:EDAC
Manufacturer Number:396-084-526-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-526-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-526-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a current rating of 3 A and two rows of copper alloy contacts, it offers reliable power transmission for seamless operation. The .125-inch pitch and .2-inch row spacing accommodate precise PCB mounting, while its straight orientation and 84 positions provide extensive connectivity options. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications, making it a valuable addition to your device assembly projects.