396-084-526-858

Heilind Number:EDA396-084-526-858
Manufacturer:EDAC
Manufacturer Number:396-084-526-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-526-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-526-858

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a crucial component for seamless board-to-board connectivity. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in harsh environments. With a current rating of 3 A and copper alloy contacts, it guarantees efficient power transmission. Boasting two rows and 84 positions, it offers ample connectivity options for your applications. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for versatile integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of industrial settings. Upgrade your PCB assemblies with this high-quality connector and experience seamless data transfer and power distribution.