396-084-526-878

Heilind Number:EDA396-084-526-878
Manufacturer:EDAC
Manufacturer Number:396-084-526-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-526-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-526-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component in ensuring seamless data transmission. Designed with precision and durability in mind, this connector features a double-row layout with 84 positions, allowing for efficient signal transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in challenging environments. The .125-inch pitch and .2-inch row spacing provide easy installation and maintenance, while the straight mount orientation offers versatility in circuit board design. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your electronic systems with this essential component, ensuring seamless connectivity and optimal performance.