396-084-540-201

Heilind Number:EDA396-084-540-201
Manufacturer:EDAC
Manufacturer Number:396-084-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-540-201

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it delivers reliable power transmission. Its two rows of Copper Alloy contacts, spaced at .125 in pitch and .2 in row spacing, provide seamless connection to your board. Offering 84 positions for maximum versatility, this connector is perfect for various applications. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees stable performance in diverse environments. Upgrade your setup with this essential component for seamless board-to-board connectivity.