396-084-540-202

Heilind Number:EDA396-084-540-202
Manufacturer:EDAC
Manufacturer Number:396-084-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-540-202

Detailed Description

Upgrade your PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, it offers reliable power delivery at an amperage of 3A. Boasting 84 positions and a straight mount orientation, it facilitates seamless board-to-board connections. The row spacing of .2 inches allows for efficient signal transmission, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Trust in our cutting-edge connector for your next project.