396-084-540-207

Heilind Number:EDA396-084-540-207
Manufacturer:EDAC
Manufacturer Number:396-084-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-540-207

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring high-quality and safety standards. With two rows and 84 positions, it offers ample connectivity options for your PCB boards. The contact material, made of Copper Alloy, guarantees reliable and efficient data transmission. Its .125-inch pitch and .2-inch row spacing provide seamless integration, while the straight mount orientation allows for easy installation. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your connectivity solutions with this essential component in the Products category.