396-084-540-208

Heilind Number:EDA396-084-540-208
Manufacturer:EDAC
Manufacturer Number:396-084-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-540-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features two rows of 84 positions each, crafted with durable copper alloy. The UL 94V-0 Thermoplastic Polyester housing ensures robustness, while offering a reliable amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, it guarantees precise and secure connections on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various applications. Its straight mount orientation simplifies installation, making it a must-have component for your electronic projects. Find it in our extensive range of PCB connectors for unparalleled connectivity solutions.