396-084-540-258

Heilind Number:EDA396-084-540-258
Manufacturer:EDAC
Manufacturer Number:396-084-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-540-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-540-258

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a 3A amperage rating, it guarantees efficient power transmission. The copper alloy contact material and dual-row configuration with 84 positions offer extensive connectivity possibilities, while the .125" pitch and .2" row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of applications in the electronics industry. Trust in this connector's straight mount orientation for easy installation and optimal performance, making it a must-have in your inventory of electronic components.