396-084-540-802

Heilind Number:EDA396-084-540-802
Manufacturer:EDAC
Manufacturer Number:396-084-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-540-802

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector. Featuring a sleek black design, it not only adds a professional touch to your setup but also offers high performance with a 3 A amperage rating. The housing is made of UL 94V-0 Thermoplastic Polyester for durability, while the Copper Alloy contact material ensures reliable conductivity. With two rows and a pitch of .125 inches, it provides ample space for 84 positions, perfect for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and easy to integrate into your project. Upgrade your connectivity solutions with this essential component.