396-084-540-803

Heilind Number:EDA396-084-540-803
Manufacturer:EDAC
Manufacturer Number:396-084-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-540-803

Detailed Description

Enhance connectivity within your PCB setup with this durable Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3A amperage capacity and features a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various applications. With two rows and 84 positions, it offers ample room for seamless connections. The contact material, crafted from Copper Alloy, guarantees efficient conductivity, while a pitch of .125 inches and a row spacing of .2 inches facilitate easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and suitable for diverse environments. Perfect for your PCB assembly needs, this connector is a valuable asset in maintaining a robust and efficient electronic setup.