396-084-540-858

Heilind Number:EDA396-084-540-858
Manufacturer:EDAC
Manufacturer Number:396-084-540-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-540-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-540-858

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, a sleek and durable solution designed for seamless board-to-board connections. With a sleek black finish and a housing crafted from UL 94V-0 Thermoplastic Polyester, this connector combines style with reliability. Featuring two rows of copper alloy contacts, it ensures efficient power transmission with a maximum amperage of 3 A. Boasting a pitch of .125 inches and 84 positions, it offers ample space for intricate PCB setups. The straight mount orientation and row spacing of .2 inches facilitate easy installation, while the wide operating temperature range of -40 to 105 °C guarantees performance in various environments. Upgrade your connectivity game with this essential component.