396-084-541-201

Heilind Number:EDA396-084-541-201
Manufacturer:EDAC
Manufacturer Number:396-084-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-541-201

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector in sleek black. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester and high-quality Copper Alloy contacts. With two rows and a pitch of .125 inches, it offers a total of 84 positions for seamless board-to-board connections. The straight mount orientation and reliable 3A amperage make it versatile for various applications. Operating smoothly within a wide temperature range of -40 to 105 °C, this connector ensures consistent performance in any environment. Upgrade your setup with this indispensable component, perfect for professionals and DIY enthusiasts alike.