396-084-541-203

Heilind Number:EDA396-084-541-203
Manufacturer:EDAC
Manufacturer Number:396-084-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-541-203

Detailed Description

Enhance your electronic connections with this cutting-edge Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 84 positions, this connector offers ample connectivity options. The copper alloy contact material guarantees reliable power transmission, while the .125-inch pitch and .2-inch row spacing streamline installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Ideal for board-to-board PCB setups, this connector is a must-have for any electronic project.