396-084-541-207

Heilind Number:EDA396-084-541-207
Manufacturer:EDAC
Manufacturer Number:396-084-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-541-207

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB setups. With a sleek black finish, this connector not only ensures a secure fit but also adds a touch of sophistication to your electronic assembly. Boasting a robust amperage of 3A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material offers exceptional durability and fire resistance, meeting stringent safety standards. Featuring two rows of high-quality Copper Alloy contacts, with a pitch of 0.125 inches and a row spacing of 0.2 inches, it facilitates efficient signal transmission between boards. With a generous 84 positions, it accommodates multiple connections, making it ideal for various applications. Its straight mount orientation provides easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance even in demanding environments. Elevate your PCB connectivity with this essential component.