396-084-541-208

Heilind Number:EDA396-084-541-208
Manufacturer:EDAC
Manufacturer Number:396-084-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-541-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing constructed from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With a 3 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Its dual-row configuration with 84 positions and a .125-inch pitch offers ample connectivity options, while the .2-inch row spacing allows for easy installation. Suitable for straight mounting orientation, it's perfect for board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Upgrade your connectivity solutions with this essential component.