396-084-541-212

Heilind Number:EDA396-084-541-212
Manufacturer:EDAC
Manufacturer Number:396-084-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-541-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for durability and efficiency, the UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in challenging environments. With two rows of 84 copper alloy contacts, each with a pitch of .125 inches, this connector offers seamless integration for a wide range of applications. Its straight mount orientation and compact .2-inch row spacing make it easy to install and optimize space on your board. Rated for an operating temperature range of -40 to 105 °C, it guarantees consistent performance under varying conditions. Upgrade your setup with this essential component, perfect for demanding projects in the electronics industry.