396-084-541-802

Heilind Number:EDA396-084-541-802
Manufacturer:EDAC
Manufacturer Number:396-084-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-541-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black finish, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a double-row configuration and a total of 84 positions, it offers ample connectivity options for your circuitry. The contact material, Copper Alloy, guarantees optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Whether for data transmission or power supply, this connector, with an amperage rating of 3 A, delivers efficient performance. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Elevate your PCB design with this essential component, a must-have in any electronic engineer's toolkit.