396-084-541-808

Heilind Number:EDA396-084-541-808
Manufacturer:EDAC
Manufacturer Number:396-084-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-541-808

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With its two rows of Copper Alloy contacts, it offers a reliable amperage of 3 A, making it suitable for various applications. The .125-inch pitch and .2-inch row spacing provide efficient connectivity, while the 84 positions allow for versatile configurations. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Simplify your board-to-board connections with this essential component.