396-084-541-858

Heilind Number:EDA396-084-541-858
Manufacturer:EDAC
Manufacturer Number:396-084-541-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-541-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-541-858

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a current rating of 3A, it supports efficient power transmission. The copper alloy contacts, arranged in two rows with a pitch of .125 inches, provide 84 positions for secure and precise connections. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for a wide range of applications. Trust in this essential component for robust and efficient board-to-board connectivity.