396-084-541-878

Heilind Number:EDA396-084-541-878
Manufacturer:EDAC
Manufacturer Number:396-084-541-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-541-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-541-878

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a robust UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power transmission at a maximum amperage of 3 A. With 84 positions spread across 2 rows at a pitch of .125 inches, this connector offers high density without sacrificing ease of use, thanks to a row spacing of .2 inches. Its straight mount orientation facilitates seamless integration, while an operating temperature range of -40 to 105 °C guarantees suitability for various environments. Upgrade your setup with this essential component for efficient board-to-board connections.