396-084-555-202

Heilind Number:EDA396-084-555-202
Manufacturer:EDAC
Manufacturer Number:396-084-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-555-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic projects. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliability in both form and function. With a 3A amperage rating and copper alloy contact material, it ensures efficient power transmission. Featuring two rows, 84 positions, and a pitch of .125 inches, it offers ample connectivity options while maintaining a compact footprint. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it a must-have component in your connector arsenal. Elevate your PCB assembly with this essential connector.