396-084-555-208

Heilind Number:EDA396-084-555-208
Manufacturer:EDAC
Manufacturer Number:396-084-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-555-208

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a durable black housing made of UL 94V-0 Thermoplastic Polyester. With a high amperage rating of 3 A, it ensures reliable power transmission. The connector's two rows and 84 positions allow for versatile and efficient connectivity, while the Copper Alloy contact material guarantees optimal signal transfer. With a pitch of .125 inches and row spacing of .2 inches, it offers precise and secure attachment. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of applications. Upgrade your devices with this high-quality connector, a must-have in any electronics toolkit.