396-084-555-212

Heilind Number:EDA396-084-555-212
Manufacturer:EDAC
Manufacturer Number:396-084-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-555-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts offering a total of 84 positions, it provides ample connectivity options for your application. The .125-inch pitch and .2-inch row spacing allow for easy and precise PCB integration. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in various environments. Its straight mount orientation adds convenience to installation processes. Upgrade your PCB setup with this high-quality connector, a perfect choice for demanding applications.