396-084-555-258

Heilind Number:EDA396-084-555-258
Manufacturer:EDAC
Manufacturer Number:396-084-555-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-555-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-555-258

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector in sleek black. Designed for precision and durability, it features a contact material of Copper Alloy and a housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows and a pitch of .125 inches, it offers seamless integration on your PCB. The straight mount orientation and a total of 84 positions ensure easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance even in challenging environments. Upgrade your connectivity solutions with this essential component.