396-084-555-802

Heilind Number:EDA396-084-555-802
Manufacturer:EDAC
Manufacturer Number:396-084-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-555-802

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts ensure reliable power transmission. With two rows of 84 positions, it offers ample connectivity options. The black housing adds a sleek touch to your setup. Featuring a pitch of .125 inches and row spacing of .2 inches, it guarantees precise alignment. Perfect for straight mounting, it withstands temperatures ranging from -40 to 105 °C, making it ideal for various applications. Upgrade your board-to-board connections with this essential component.