396-084-555-803

Heilind Number:EDA396-084-555-803
Manufacturer:EDAC
Manufacturer Number:396-084-555-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-555-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a sleek black finish and constructed from durable UL 94V-0 Thermoplastic Polyester, it guarantees both visual appeal and robust performance. Featuring two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates secure installation. With 84 positions available, it accommodates multiple connections with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial applications. Elevate your PCB design with this essential component.