396-084-555-808

Heilind Number:EDA396-084-555-808
Manufacturer:EDAC
Manufacturer Number:396-084-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-555-808

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for maximum efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contacts made of Copper Alloy, it guarantees reliable connectivity for your electronic devices. The .125-inch pitch and .2-inch row spacing provide seamless integration on your board, accommodating 84 positions for versatile applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Its straight mount orientation makes installation a breeze, perfect for your connectivity needs. Step up your PCB assembly game with this essential connector, a must-have in any electronic project.