396-084-555-812

Heilind Number:EDA396-084-555-812
Manufacturer:EDAC
Manufacturer Number:396-084-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-555-812

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability. With a pitch of .125 inches and two rows of Copper Alloy contacts, it offers reliable power delivery at an amperage of 3 A. The 84 positions allow for seamless integration into your PCB setup, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional or DIY project. Trust in its quality and efficiency for all your board-to-board PCB connections.