396-084-555-878

Heilind Number:EDA396-084-555-878
Manufacturer:EDAC
Manufacturer Number:396-084-555-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-555-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-555-878

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for durability and reliability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a double-row configuration and 84 positions, it offers ample connectivity options for your electronic projects. The contact material, crafted from Copper Alloy, ensures efficient signal transmission. Perfect for board-to-board connections, it has a .125-inch pitch and .2-inch row spacing. Its straight mount orientation makes installation a breeze. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is ideal for diverse industrial applications. Upgrade your setup with this essential component for seamless data transfer and power supply.