396-084-556-202

Heilind Number:EDA396-084-556-202
Manufacturer:EDAC
Manufacturer Number:396-084-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-556-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless circuit board integration. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and visual appeal. With a 3 A amperage rating, it can handle high-power applications with ease. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, it offers efficient signal transmission across its 84 positions. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees stability in diverse environments. Trust in this connector for impeccable connectivity in your projects.